2151428-2
OCEAN-2.0-APPLICATOR-S-042F055OA
Introducing the OCEAN-2.0 Applicator, a versatile tool designed for precision applications in various industries. With two interchangeable stroke terminators - 30mm and 40mm - this applicator offers flexibility in achieving the desired output. Powered by a pneumatic feed system, it ensures efficient and consistent operation. Compliant with RoHS standards, it's a reliable choice for environmentally conscious users. Perfect for use in conjunction with connectors and tools, the OCEAN-2.0 Applicator is a must-have for any professional workspace. Upgrade your workflow with this high-performance device.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151428-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151428-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |