2151468-1
OCEAN_2.0_APPLICATOR-S-070F090SP
Enhance your production efficiency with the OCEAN_2.0_APPLICATOR-S-070F090SP. Designed for precision and reliability, this applicator is a must-have tool for your assembly line. With 30 mm (1.12") and 40 mm (1.62") stroke terminators, it offers versatility for various applications. Featuring a mechanical feed type, it ensures consistent performance. Plus, rest assured of its compliance with RoHS regulations. Elevate your workflow with this essential tool from our range of connectors and tools.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151468-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151468-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/27/2014 | E-14-002777 - Product Improvement. Applicator parts and revision change. | Download |