2151468-2
OCEAN_2.0_APPLICATOR-S-070F090SPA
Enhance your assembly process with the OCEAN_2.0_APPLICATOR-S-070F090SPA, a high-performance tool designed for precision applications. This applicator features a pneumatic feed type, offering efficient and reliable operation. With the option of 30mm (1.12") or 40mm (1.62") stroke terminators, it provides flexibility to suit various project requirements. Compliant with RoHS standards, it guarantees environmentally friendly manufacturing practices. Elevate your productivity with this top-of-the-line tool, perfect for connectors, tools, and a wide range of other applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151468-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151468-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/27/2014 | E-14-002777 - Product Improvement. Applicator parts and revision change. | Download |