2151471-1

OCEAN-2.0-APPLICATOR-S-062F070F070F

Enhance your production efficiency with the OCEAN-2.0 Applicator, a versatile tool designed for precision application tasks. This sleek and durable device, part of our comprehensive range of applicators, features a terminator type selection including 30 mm (1.12") and 40 mm (1.62") stroke terminators, catering to various project requirements. With a mechanical feed type, it ensures consistent and reliable performance. Compliant with RoHS standards, it offers peace of mind regarding environmental responsibility. Whether you're in the manufacturing, assembly, or maintenance industry, this applicator is a must-have tool for your workspace. Explore our collection of products, connectors, and tools to discover more solutions for your operational needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151471-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151471-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: