2151477-1
OCEAN_2.0_APPLICATOR-S-055F125F
Enhance your production efficiency with the OCEAN_2.0_APPLICATOR-S-055F125F, a high-performance tool designed for precision application tasks. This versatile applicator boasts two interchangeable stroke terminators, offering both 30mm (1.12") and 40mm (1.62") stroke options to suit varying project requirements. Operating on a mechanical feed system, it ensures consistent and reliable performance with every use. With full RoHS compliance, you can trust in its quality and environmental responsibility. Whether you're working on connectors, tools, or other products, this applicator is a must-have for any assembly line. Elevate your workflow with this essential tool for professionals in various industries.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151477-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151477-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/30/2018 | E-18-005917 - Product Improvement. OCEAN applicator 2151477 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. In addition, 2266381 is being obsoleted and new versions are being added to 2151477. | Download |