2151477-2
OCEAN_2.0_APPLICATOR-S-055F125F
Enhance your assembly process with the OCEAN_2.0_APPLICATOR-S-055F125F, a top-of-the-line applicator designed for precision and efficiency. This versatile tool is perfect for a variety of applications, thanks to its 30 mm (1.12") and 40 mm (1.62") stroke terminators. Powered by pneumatic technology, it delivers consistent performance with minimal effort required. Plus, rest assured that it meets RoHS compliance standards, making it a sustainable choice. Whether you're working on connectors, tools, or other products, this applicator is a must-have for any industrial setting. Upgrade your workflow today and experience the difference for yourself.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151477-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151477-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/30/2018 | E-18-005917 - Product Improvement. OCEAN applicator 2151477 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. In addition, 2266381 is being obsoleted and new versions are being added to 2151477. | Download |