2151480-1

OCEAN_2.0_APPLICATOR-S-070F130SP

Enhance your assembly process with the OCEAN_2.0_APPLICATOR-S-070F130SP, a versatile tool designed for precision applications. Featuring a 30 mm (1.12") or 40 mm (1.62") Stroke Terminator, this mechanical feed applicator ensures accurate and consistent results every time. With its RoHS compliance and durable construction, it's a reliable choice for various industries. Upgrade your workflow with this essential tool from our wide range of connectors, tools, and applicators.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151480-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151480-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: