2151480-2
OCEAN_2.0_APPLICATOR-S-070F130SP
Enhance your assembly processes with the OCEAN_2.0_APPLICATOR-S-070F130SP, a versatile tool designed for precision in terminator applications. With options for both 30mm and 40mm stroke terminators, this pneumatic applicator ensures efficient and accurate operations. RoHS compliant and crafted for quality, it guarantees reliability in your production line. Elevate your workflow with this essential component, available now for seamless integration into your system.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151480-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151480-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |