2151491-2

OCEAN_2.0_APPLICATOR-S-055F080O

Elevate your application process with the OCEAN 2.0 APPLICATOR-S-055F080O. This innovative tool, designed for precision and efficiency, is a game-changer for any workspace. With options for 30mm (1.12") and 40mm (1.62") stroke terminators, it offers versatility to suit your needs. Operating on pneumatic feed, it ensures smooth and consistent performance. Rest assured, this applicator is not only high-performing but also environmentally friendly, boasting ROHS compliance. Find it in our diverse selection of products under the Connectors, Tools, and Applicators category. Upgrade your workflow with the OCEAN 2.0 APPLICATOR-S-055F080O today.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151491-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151491-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: