2151496-1

OCEAN_2.0_APPLICATOR-S-055F062O

Enhance your production efficiency with the OCEAN_2.0_APPLICATOR-S-055F062O, a top-of-the-line applicator designed for precision and performance. Featuring a 30mm (1.12") or 40mm (1.62") stroke terminator, this mechanical feed applicator ensures smooth and accurate application every time. Rest assured, it complies with RoHS standards, making it a sustainable choice for your operations. Ideal for a variety of industries, including automotive, electronics, and beyond, this applicator is a must-have tool for any professional workspace. Upgrade your workflow with the OCEAN_2.0_APPLICATOR-S-055F062O and experience the difference in quality and efficiency.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151496-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151496-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/30/2021PCN-21-122616 - Product Improvement. Ocean applicator 2151496 updated item 82 crimper spacer 455888-4 is an improvement over current design resulting in creating more clearance between the insulation crimper and floating shear. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field.Download
11/17/2021PCN-21-120448 - Product improvement. The following changes were made to Ocean Applicator part number 2151496 in order to better meet the bell mouth and footprint requirements for terminal part numbers 66506 and 166051. The following parts were changed. Item number 2, crimper spacer.Download
07/31/2021E-21-006788 - Product Improvement. The following changes were made to Ocean Applicator part number 2151496 in order to better meet bell mouth requirements per 114 specification. The following parts were changed. Item number 2, crimper spacer, part number 455888-3. Item number 46, applicator basic assembly, part number 2-1803583-5. Item number 60, shoulder screw, part number 2161425-4. Item number 82, crimper spacer, part number 455888-4. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field.
Download
06/08/2020E-20-006611 - Product improvement. OCEAN Applicator, 2151496, Removed p/n 1803382-6 and replaced with p/n 811242-5. This enhancement opƟmizes the setup of the terminal holddown in the applicator.
Download
08/24/2018E-18-012995 - Product Improvement. OCEAN applicator 2151496 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. In addition, 2836475 is being obsoleted and new versions are being added to 2151496. Download
11/27/2017E-17-007933 - Product Improvement. The following changes made to Ocean Applicator part number 2151496 in order to better control the bend requirement for all terminals listed on the applicator drawing. The following item changed. Item number 50, terminal hold down, part number 690753-2. The following items were added. Item number 51, hold down bumper, part number 811242-5. Item number 52, hex nut, part number 5018030-1. Added terminal lubricant is recommended note. No change is necessary to the current revision applicator.Download
11/29/2016E-16-015823 - Product Improvement. Items 1, 5, 9, 28 and 50 changed. Wire depressor and lubricator were also added.Download
01/29/2016E-15-014724 - Product Improvement. Needed to update item 82, when using this wire crimper that was updated on previous ECR.Download
09/30/2015E-15-012818 - Product Improvement. Updated applicator to tooling that was used in TE Germany when running gold plated terminal 166051-9.Download
03/02/2015E-15-003245 - Product Improvement. Wire sizes added per German Automotive GroupDownload