2151500-2

OCEAN_2.0_APPLICATOR-S-090F130F

Elevate your application process with the OCEAN 2.0 APPLICATOR-S-090F130F, a high-performance tool designed for precision and efficiency. This applicator, a vital component in the world of Connectors and Tools, features a pneumatic feed type for seamless operation. Its 30mm and 40mm Stroke Terminators ensure accurate and consistent results, making it ideal for a wide range of tasks. With ROHS compliance, you can trust in its quality and environmental responsibility. Upgrade your workflow with this essential tool for any manufacturing or assembly setting.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151500-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151500-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/08/2018E-18-003900 - Product Improvement. OCEAN applicator 2151500 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. In addition, 2266379 is being obsoleted and new versions are being added to 2151500.Download
02/02/2015E-14-019124 (XML) - Product Improvement. Ocean Applicator part number 2151062 removed lock washers from terminal hold down mounting screws. ** Ocean Applicator part number 2151500 changed floating shear for better floating shear performance. This was verified by field engineering.Download