2151509-1
OCEAN-2.0-APPLICATOR-S-110F155OV
Enhance your application precision with the OCEAN-2.0-APPLICATOR-S-110F155OV. This high-performance tool is designed for efficiency and accuracy, featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator. With a mechanical feed type, it ensures consistent results with every use. Rest assured, it complies with RoHS standards for environmental sustainability. Elevate your production process with this essential tool, a must-have for any professional workspace.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151509-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151509-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |