2151547-2
OCEAN_2.0_APPLICATOR-S-140FA
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-S-140FA, a top-of-the-line tool for precision work. Designed for efficiency and accuracy, this applicator boasts a pneumatic feed type, ensuring seamless operation. With two stroke terminator options - 30mm and 40mm - it offers versatility to suit your specific needs. Compliant with RoHS regulations, you can trust in its quality and environmental responsibility. Perfect for connectors and other applications, this applicator is a must-have for any industrial setting. Upgrade your workflow with the OCEAN 2.0 APPLICATOR-S-140FA.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151547-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151547-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/23/2013 | E-13-019766 - Product Improvement. | Download |