2151561-2
OCEAN_2.0_APPLICATOR-S-080F160O
Introducing the OCEAN 2.0 APPLICATOR-S-080F160O, a versatile tool designed for precision and efficiency in your assembly work. With its 30 mm (1.12") and 40 mm (1.62") Stroke Terminator options, this applicator ensures accurate and consistent results every time. Powered by a pneumatic feed system, it offers seamless operation for a variety of applications. Rest assured, this tool is fully compliant with RoHS regulations, making it a sustainable choice for your projects. Whether you're working on connectors or other components, the OCEAN 2.0 APPLICATOR-S-080F160O is an indispensable addition to your toolkit. Experience the difference in performance and quality with this innovative applicator.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151561-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151561-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |