2151570-1

OCEAN_2.0_APPLICATOR-S-100F165O

Enhance your production efficiency with the OCEAN_2.0_APPLICATOR-S-100F165O, a high-performance tool designed for precise application in the assembly process. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, this mechanical feed applicator ensures accurate and consistent results every time. With RoHS compliance and a durable construction, it's a reliable choice for your manufacturing needs. Perfect for use in various industries, this applicator is a must-have for any assembly line. Upgrade your workflow with this essential tool and experience streamlined operations like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151570-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151570-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: