2151570-2
OCEAN_2.0_APPLICATOR-S-100F165O
Experience seamless and efficient termination processes with the OCEAN 2.0 APPLICATOR-S-100F165O. Designed for precision and reliability, this applicator is a must-have tool for any task that requires precise termination. With options for both 30mm (1.12") and 40mm (1.62") stroke terminators, it offers versatility to suit various termination requirements. The pneumatic feed type ensures smooth and consistent operation, while its RoHS compliance guarantees environmentally friendly performance. Elevate your termination game with this essential tool, a game-changer in the world of connectors and tools.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151570-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151570-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |