2151582-1

OCEAN_2.0_APPLICATOR-S-110F165O

Enhance your production line efficiency with the OCEAN 2.0 APPLICATOR-S-110F165O, a versatile tool designed for precise application in various industries. This high-performance applicator features two interchangeable terminator types, offering a 30 mm (1.12") stroke and a 40 mm (1.62") stroke to accommodate different assembly requirements. With a mechanical feed type, it ensures consistent and accurate application, minimizing errors and waste. Plus, it's RoHS compliant, meeting environmental standards for a more sustainable operation. Elevate your workflow with this essential tool for connectors and other applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151582-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151582-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: