2151582-2

OCEAN_2.0_APPLICATOR-S-110F165OA

Elevate your assembly process with the OCEAN_2.0_APPLICATOR, a versatile tool designed for precision applications. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, this applicator ensures accurate and consistent results every time. Powered by a pneumatic feed system, it offers efficient operation while meeting RoHS compliance standards. Perfect for use in a variety of industries, this applicator is a valuable addition to your toolkit. Stay ahead of the curve with the OCEAN_2.0_APPLICATOR.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151582-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151582-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: