2151584-1
OC-AT-S-FM-062F-001-0074
Enhance your application process with our cutting-edge Applicators, designed with precision and efficiency in mind. Featuring Terminator types for 30mm and 40mm stroke lengths, these mechanical feed tools ensure seamless operation every time. With a commitment to quality and compliance, rest assured that our products meet ROHS standards. Elevate your productivity in the realm of connectors and tools with these essential Applicators.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151584-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151584-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |