2151585-1
OCEAN_2.0_APPLICATOR-S-040F114O
Enhance your applicator system with the OCEAN 2.0_APPLICATOR-S-040F114O, a high-quality tool designed for precision and efficiency. This versatile device features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, making it ideal for a wide range of applications. With a mechanical feed type and full RoHS compliance, you can trust in its performance and environmental responsibility. Elevate your workflow with this essential tool, perfect for connectors, tools, and various product assembly tasks.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151585-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151585-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |