2151596-1
OCEAN_2.0_APPLICATOR-S-050F120O
Elevate your application game with the OCEAN 2.0 APPLICATOR-S-050F120O. This versatile tool is a must-have for precision tasks, featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator for seamless operation. With a mechanical feed type and full RoHS compliance, you can trust in its efficiency and eco-friendliness. Perfect for use in various industries, this applicator is a valuable addition to your toolkit. Experience enhanced performance and convenience with the OCEAN 2.0 APPLICATOR-S-050F120O.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151596-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151596-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |