2151596-2

OCEAN_2.0_APPLICATOR-S-050F120O

Elevate your assembly process with the OCEAN_2.0_APPLICATOR-S-050F120O, a precision tool designed for seamless application in various industries. Featuring 30 mm (1.12") and 40 mm (1.62") Stroke Terminator options, this applicator ensures accurate and efficient operation. Powered by a pneumatic feed system, it's both reliable and easy to use. With RoHS compliance, you can trust in its quality and environmental responsibility. Whether you're working with connectors, tools, or other products, this applicator is a versatile and essential tool for your workspace. Upgrade your productivity and precision with this top-tier device.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151596-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151596-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: