2151604-1
OC-AT-S-FM-100F155OV-001-0213
Enhance your productivity with our high-performance Applicators, designed for precision and efficiency. This set includes two terminator types, offering a 30mm (1.12") stroke terminator and a 40mm (1.62") stroke terminator, catering to various application needs. Featuring a mechanical feed type, these applicators ensure smooth and consistent operation. Rest assured, they comply with RoHS regulations, prioritizing environmental sustainability. Elevate your working experience with these reliable tools, essential for any professional setup.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151604-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151604-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |