2151604-2

OC-AT-S-FA-100F155OV-001-0213

Enhance your assembly process with our advanced Applicators, designed for precision and efficiency. Featuring Terminator Type options for 30mm and 40mm strokes, these pneumatic tools ensure seamless application in various settings. Compliant with RoHS standards, they guarantee safety and environmental responsibility. Perfect for professionals in the manufacturing industry, these Applicators are a must-have for seamless and reliable connector installations. Upgrade your toolkit today and experience the difference.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151604-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151604-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: