2151617-1

OCEAN-2.0-APPLICATOR-S-090F130O

Elevate your application process with the OCEAN-2.0 Applicator, designed for precision and efficiency. Featuring two interchangeable stroke terminators – 30mm and 40mm – this tool offers versatility in handling various tasks. Its mechanical feed type ensures smooth and consistent operation, making it ideal for a wide range of projects. Crafted with quality and performance in mind, this applicator is a must-have for professionals in the connectors and tools industry. Upgrade your workflow with this essential tool and experience enhanced productivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151617-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151617-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: