2151651-1

OCEAN-2.0-APPLICATOR-S-055F079O

The OCEAN-2.0 Applicator, a versatile tool designed for precision applications. With a variety of terminator types available, including 30mm (1.12") and 40mm (1.62") stroke terminators, this applicator ensures accurate and efficient operation. Featuring a mechanical feed type, it offers consistent performance for a wide range of tasks. Rest assured, the OCEAN-2.0 Applicator is RoHS compliant, meeting strict environmental standards. Ideal for use in various industries, this tool is a valuable addition to any workspace.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151651-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151651-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/29/2019E-18-017350 - Product Improvement. OCEAN applicator 2151651 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification.
Download