2151651-2
OCEAN-2.0-APPLICATOR-S-055F079OA
Enhance your assembly process with the OCEAN-2.0-APPLICATOR-S-055F079OA, a versatile tool designed for precision application. With options for a 30mm or 40mm stroke terminator, this applicator ensures accurate and consistent results every time. Powered by pneumatic feed, it offers efficient operation while meeting RoHS compliance standards for environmental responsibility. Perfect for use in a variety of industries, the OCEAN-2.0-APPLICATOR-S-055F079OA is a valuable addition to any toolkit. Elevate your workflow with this high-quality tool.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151651-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151651-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |