2151667-1
OCEAN_2.0_APPLICATOR-S-070F125F
Enhance your industrial application processes with the cutting-edge OCEAN 2.0 Applicator. Designed for precision and efficiency, this essential tool boasts a versatile 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, allowing for tailored operations. With a mechanical feed type and ROHS compliance, it ensures both performance and environmental responsibility. Perfect for use in various industries, from automotive to electronics, the OCEAN 2.0 Applicator is a must-have for any professional toolkit. Elevate your workflow and achieve seamless results with this top-of-the-line device.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151667-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151667-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |