2151667-2
OCEAN_2.0_APPLICATOR-S-070F125FA
Enhance your production process with the OCEAN_2.0_APPLICATOR-S-070F125FA, a versatile tool designed for precise application. This applicator features a pneumatic feed type, ensuring efficient operation. Choose between two terminator types - a 30mm (1.12") stroke terminator or a 40mm (1.62") stroke terminator - to suit your specific needs. With its ROHS compliance, you can trust in the quality and environmental responsibility of this product. Perfect for use in various industries, this applicator is a valuable addition to any workspace. Elevate your workflow with the OCEAN_2.0_APPLICATOR-S-070F125FA.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151667-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151667-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/30/2018 | E-18-007347 - Product Improvement. OCEAN applicator 2266565 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification.OCEAN applicator 2151667 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. OCEAN applicator 2151609 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |