2151679-1
OCEAN-2.0-APPLICATOR-S-039F042O
Enhance your assembly process with the OCEAN-2.0-APPLICATOR-S-039F042O, a top-of-the-line tool designed for precision and efficiency. This applicator features a variety of terminator types, including 30 mm (1.12") and 40 mm (1.62") stroke options, allowing for versatility in your applications. With a mechanical feed type and full ROHS compliance, it meets the highest standards for environmental responsibility. Perfect for use in various industries, this applicator is a must-have for any professional looking to streamline their workflow.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151679-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151679-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |