2151698-2

OCEAN_2.0_APPLICATOR-S-FA-176O

Enhance your assembly process with the OCEAN 2.0 APPLICATOR-S-FA-176O. This high-quality tool is designed for precision and efficiency, featuring a Pneumatic feed type for seamless operation. Choose between the 30mm (1.12") or 40mm (1.62") Stroke Terminator options to suit your specific needs. With RoHS compliance, you can trust in its environmental friendliness. Elevate your workflow with this essential component, perfect for a variety of applications in the Products, Connectors, and Tools categories.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151698-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151698-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/26/2019E-19-009212 - Product Improvement. OCEAN 2.0 applicator 2266740, 2266227, 2151698, 2151501,and 2151411 have been upgraded to include the OCEAN 2.0 air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field.Download
04/30/2019E-18-019699 - Product Improvement. Item 56, Feed Pawl, part number 462427-2 was changed. Change was to correct a drafting error on the previous revision. No change is necessary to current revision applicators. Download
03/29/2019E-18-017653 - Product Improvement. OCEAN applicator 2151698 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. Download
10/30/2017E-17-007039 - Product Improvement. The following changes were made to Ocean Applicator part number 2151698 in order to use the latest design of shear insert. The following part changed. Item number 13, shear insert, part number 2119806-1. No change is necessary to the current revision applicator.Download