2151725-1

OCEAN_2.0_APPLICATOR-S-053F061O

Enhance your production efficiency with the OCEAN_2.0_APPLICATOR-S-053F061O, a versatile tool designed for precise application. With options for 30mm (1.12") and 40mm (1.62") stroke terminators, this applicator offers flexibility in your assembly process. Its mechanical feed type ensures consistent and reliable operation, making it a must-have for any workspace. Plus, rest assured that it's compliant with RoHS regulations, prioritizing environmental responsibility. Perfect for various industries and applications, this applicator is a valuable addition to your toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151725-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151725-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/30/2019E-18-019241 - Product Improvement. Item 70, wire depressor, part number 2119791-5 and item 5, shear depressor, part number 2119757-1 was changed. Change was to better control terminal and to prevent marking of insulation. No change is necessary to current revision applicators. Download
09/28/2018E-18-007759 - Product Improvement. Item 50, Spring Loaded hold down, part number 1803382-6 was replaced with hold down of different style, part numbers 1901681-1, 1-1752354-6, 1-5018030-0, 1901680-2, 1752353-2, 8-22280-7 and 993111-1. Change was to prevent possible down bend on select terminals. No change is necessary to current revision applicator. Download
04/30/2018E-18-004957 - Product Improvement. OCEAN applicator 2151725 has been upgraded to OCEAN 2.0, to include the enhanced terminal strip guide assembly and the wire crimp height ram assembly. Note, there is change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification.Download