2151725-2
OCEAN_2.0_APPLICATOR-S-053F061O
Enhance your application process with the OCEAN 2.0 APPLICATOR-S-053F061O. Designed for precision and efficiency, this applicator is a must-have tool for any task. With options for both 30mm and 40mm stroke terminators, it offers versatility to suit your specific needs. Operated with ease through its pneumatic feed type, it ensures seamless functionality while meeting RoHS compliance standards for environmental responsibility. Perfect for a wide range of applications, this applicator is a valuable addition to any toolkit. Explore our selection of connectors, tools, and applicators to optimize your workflow.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151725-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151725-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |