2151742-1
OCEAN_2.0_APPLICATOR-S-090F160F
Enhance your production efficiency with the OCEAN_2.0_APPLICATOR-S-090F160F, a versatile tool designed for precise termination tasks. This applicator boasts a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, offering flexibility for various termination requirements. With a reliable mechanical feed system and full RoHS compliance, it ensures both performance and environmental responsibility. Elevate your connector assembly process with this essential tool, a must-have for any professional workspace.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151742-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151742-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |