2151743-1
OCEAN_2.0_APPLICATOR-S-080F140OV
Enhance efficiency in your assembly process with the OCEAN_2.0_APPLICATOR-S-080F140OV. This versatile tool is a must-have for precise application of components, featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator for optimal performance. Its Mechanical feed type ensures consistent operation, while its RoHS compliance guarantees environmental responsibility. Ideal for use in a variety of industries, this applicator is a valuable addition to any workstation. Elevate your productivity with this essential tool for connectors and components.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151743-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151743-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/30/2018 | E-18-005659 - Product Improvement. OCEAN applicator 2151743 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. NOTE: NO change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. OCEAN applicator 2151102 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. NOTE: NO change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. OCEAN applicator 2151066 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. NOTE: NO change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |
07/29/2016 | E-16-009536 - Product Improvement. Terminal redesign. Item 2 p/n 455888-2 was 455888-5. | Download |
03/31/2016 | E-16-003010 - Product Improvement. Updated anvil due to redesign of stablilizer barrel in terminal. | Download |