2151746-1
OCEAN-2.0-APPLICATOR-S-080F120F
Elevate your application game with the OCEAN-2.0-APPLICATOR-S-080F120F. This versatile tool is a must-have for precision work, featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator for optimal control. Its Mechanical feed type ensures smooth and consistent operation, while its RoHS compliance guarantees environmental responsibility. Perfect for professionals in the field, this applicator is a valuable addition to any toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151746-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151746-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |