2151766-2

OC-AT-S-FA-042F062F-001-0138

Enhance your industrial assembly processes with our high-performance applicators, designed for precision and efficiency. Featuring terminator types for 30mm (1.12") and 40mm (1.62") stroke applications, these pneumatic tools ensure seamless operation. With RoHS compliance, you can trust in their quality and environmental responsibility. Perfect for a wide range of connector and tooling tasks, these applicators are a must-have for any production line seeking optimal results. Elevate your workflow with the OC-AT-S-FA-042F062F-001-0138 model.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151766-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151766-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: