2151792-2
OCEAN_2.0_Applicator-S-100F155OV
Introducing the OCEAN 2.0 Applicator-S-100F155OV, a versatile tool perfect for precise terminator application. This high-quality applicator features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, ensuring seamless termination every time. Operated with pneumatic feed type, it combines efficiency with convenience. Rest assured, this applicator is RoHS compliant, meeting environmental standards. A must-have for any professional workspace, it excels in performance and durability. Explore the world of seamless termination with the OCEAN 2.0 Applicator-S-100F155OV.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151792-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151792-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |