2151793-2
OCEAN_2.0_APPLICATOR-S-055F075OVA
Introducing the OCEAN 2.0 APPLICATOR, designed for precision and efficiency in your assembly operations. This versatile tool features a sleek design and advanced performance capabilities, making it ideal for a wide range of applications. With a choice of Terminator types, including 30mm and 40mm Stroke options, you can easily customize the tool to suit your specific needs. Powered by a pneumatic feed system, it offers seamless operation and consistent results. Whether you're working on connectors, tools, or other products, this applicator is a must-have for any assembly line. Upgrade your workflow with the OCEAN 2.0 APPLICATOR and experience enhanced productivity like never before.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151793-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151793-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |