2151836-1
OCEAN_2.0_Applicator-S-070F086O
Introducing the OCEAN 2.0 Applicator-S-070F086O, a versatile tool designed for precision in your application needs. This supplier product is a must-have for any project requiring accurate and efficient termination. With options for both 30mm and 40mm stroke terminators, you can customize your workflow to suit your specific requirements. The mechanical feed type ensures consistent performance, while the RoHS compliance guarantees environmental responsibility. Whether you're working in the field of connectors, tools, or general product assembly, this applicator is a valuable addition to your toolkit. Upgrade your efficiency and accuracy with the OCEAN 2.0 Applicator-S-070F086O.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151836-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151836-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |