2151856-2
OCEAN-2.0-APPLICATOR-S-090F165OA
Introducing the Ocean 2.0 Applicator, a versatile tool designed for precision in your assembly tasks. With two terminator types available – a 30mm (1.12") stroke Terminator and a 40mm (1.62") stroke Terminator – you can easily customize your application needs. Operating on a pneumatic feed type, this applicator ensures efficient and consistent performance. RoHS compliant, it meets the highest standards of environmental responsibility. Perfect for use with various connectors and tools, the Ocean 2.0 Applicator is a must-have for any industrial setting. Upgrade your workflow with this reliable and durable device.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151856-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151856-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |