2151881-1
OC-AT-S-FM-090F145O-001-0213
Introducing our OC-AT-S-FM-090F145O-001-0213 Applicators, designed for precision and efficiency in termination tasks. These specialized tools feature a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring versatility in various termination applications. With a mechanical feed type, they offer reliable and consistent performance. Rest assured, these applicators comply with RoHS regulations, underscoring our commitment to environmental responsibility. Whether you're in the field of electronics, telecommunications, or any industry requiring precise connector termination, these applicators are essential tools to streamline your workflow. Explore our collection of Products, Connectors, and Tools to discover more innovative solutions for your business needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151881-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151881-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |