2151969-1

OCEAN_2.0_APPLICATOR-S-055F062O

Enhance your operational efficiency with the OCEAN_2.0_APPLICATOR-S-055F062O. Designed for precision and convenience, this applicator is a must-have tool for seamless connectivity solutions. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, it offers versatility in application. With a mechanical feed type and full RoHS compliance, you can trust in its reliability and environmental responsibility. Elevate your workflow with this essential tool, perfect for a variety of projects in the Products, Connectors, and Tools categories.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151969-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151969-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: