2151975-1
OCEAN_2.0_APPLICATOR-S-093F125OV
Discover the versatile OCEAN 2.0 APPLICATOR, a must-have tool for seamless connector installations. With two Terminator options - 30 mm (1.12") and 40 mm (1.62") strokes, this mechanical feed applicator ensures precise and efficient assembly. Crafted for ease of use, it guarantees optimal performance while meeting RoHS compliance standards. Elevate your connector application process with this essential tool, a standout in our wide range of products.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151975-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151975-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |