2266440-1
OCEAN_2.0_APPLICATOR-S-107F146OV
Enhance your application process with the OCEAN 2.0 APPLICATOR-S-107F146OV. This high-performance tool is designed for precision and efficiency, making it a valuable asset for any project. With a choice of 30mm or 40mm stroke terminators, you can achieve the perfect finish every time. The mechanical feed type ensures consistent results, while the RoHS compliance guarantees environmental responsibility. Ideal for use in a variety of industries, this applicator is a must-have for professionals seeking quality and reliability in their work. Upgrade your toolkit with the OCEAN 2.0 APPLICATOR-S-107F146OV and experience the difference for yourself.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2266440-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2266440-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |