2151981-2
OCEAN_2.0_APPLICATOR-S-062F125OA
Enhance your productivity with the OCEAN 2.0 APPLICATOR-S-062F125OA, a high-performance tool designed for precision applications. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, this applicator ensures accurate and efficient operation. Powered by a pneumatic feed system, it delivers consistent results with ease. Compliant with RoHS standards, it's a reliable choice for environmentally-conscious users. Perfect for a variety of tasks, this applicator is a must-have tool for any professional workspace. Elevate your workflow with the OCEAN 2.0 APPLICATOR-S-062F125OA.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151981-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151981-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |