2151997-2
OCEAN-2.0-APPLICATOR-S-090F130FA
Enhance your production process with the OCEAN-2.0-APPLICATOR-S-090F130FA, a high-performing tool designed for precision application. This cutting-edge applicator features a versatile 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, catering to a wide range of application needs. With a pneumatic feed type, it ensures efficient and consistent operation. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Elevate your workflow with this essential tool, perfect for connectors, tools, and various applications in manufacturing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151997-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151997-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |