215298-5
5P HV100 REC CON. TE, 7.0MM,TIN
The AMPMODU HV-100/HV-190 series offers a reliable solution for board-to-board connections in industrial applications. Featuring a straight, single-row design with five positions and a pitch of 2.54mm, these connectors are suitable for various PCB configurations. The polyester GF housing in black ensures durability, while the phosphor bronze contacts with tin plating guarantee efficient signal transmission. With a contact amperage rating of 3A, these connectors meet high-performance standards. Their through-hole solder termination method and retention solder tails make for secure assembly on PCBs up to 1.6mm thick. RoHS compliant and UL 94V-0 certified, they adhere to strict environmental and safety regulations. The stackable design and closed entry housing with board standoff feature further enhance their versatility and usability. Perfect for demanding industrial environments, the AMPMODU HV connectors are a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 215298-5 |
Series: | AMPMODU HV-100/HV-190 |
Amperage: | 3 A |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Package Quantity: | 144 |
Contact Amperage: | 3 A |
Number of Positions: | 5 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Carton |
Contact Mating Area Plating: | Tin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .276 in, 7 mm |
PCB Retention Type: | Retention Solder Tails |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0336 |
Contact Layout: | Inline |
Connector System: | Board to Board |
Stackable: | Yes |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Square |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .122 in, 3.1 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 2.4 - 4 µm, 94.48 - 157.48 µin |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 215298-5 |
SKU: | AMP215298-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |