215307-5
2X5P HV100 REC CON. TE, 7.0MM
Enhance your PCB connections with our AMPMODU HV-100/HV-190 series Board to Board PCB Connectors. Designed for industrial applications, these connectors feature a durable Polyester - GF housing in sleek black, meeting UL 94V-0 flammability standards. With a straight body orientation and vertical mount, they offer efficient PCB integration with through-hole solder termination. Each connector has 5 gold-plated phosphor bronze sockets, ensuring reliable contact with a current rating of 3 A. The 2.54 mm pitch and stackable design allow for high-density board stacking, while the closed entry housing and board standoff solder feature provide added protection and stability. Perfect for a variety of electronic systems, these connectors come in a package of 144, making them ideal for bulk installations. RoHS compliant and ECCN EAR99, rest assured of their quality and compliance with international standards. Elevate your PCB assembly with these high-performance connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 215307-5 |
Series: | AMPMODU HV-100/HV-190 |
Amperage: | 3 A |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | 2.54 mm |
Package Quantity: | 144 |
Contact Amperage: | 3 A |
Number of Positions: | 5 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Carton |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .276 in, 7 mm |
PCB Retention Type: | Retention Solder Tails |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0336 |
Connector System: | Board to Board |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Square |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .122 in, 3.1 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 2.5 µm, 98.425 µin |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 215307-5 |
SKU: | AMP215307-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |