215309-3
2X3P HV100 REC CON. TE, 8.5MM
Experience reliable connectivity with our AMPMODU HV-100/HV-190 series board-to-board PCB connector. Designed for industrial applications, this connector features a durable polyester housing in sleek black, ensuring longevity and performance in demanding environments. With a straight body orientation and vertical mount, it offers easy integration onto your PCB. The gold-plated phosphor bronze contacts guarantee efficient signal transmission, while the through-hole solder termination method provides secure attachment. With a pitch of 2.54mm (.1 in) and a stackable design, it allows for efficient board stacking and assembly. UL 94V-0 flammability standard compliance ensures safety, making it ideal for a variety of electronic projects. With features such as closed entry housing contact protection and board standoff solder feature, this connector offers both convenience and functionality. Each package includes 240 units, making it a cost-effective solution for your connectivity needs. Rest assured, this connector meets all necessary quality standards for reliable performance. Elevate your PCB connections with the AMPMODU HV-100/HV-190 series connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 215309-3 |
Series: | AMPMODU HV-100/HV-190 |
Amperage: | 3 A |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 240 |
Contact Amperage: | 3 A |
Number of Positions: | 3 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Carton |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .335 in, 8.5 mm |
PCB Retention Type: | Retention Solder Tails |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0336 |
Connector System: | Board to Board |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Square |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .122 in, 3.1 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 2.5 µm, 98.425 µin |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 215309-3 |
SKU: | AMP215309-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |